RS PRO PVC, Flexible Tube, 3mm ID, 6mm OD, Clear, 25m

RS tootekood: 914-5515Bränd: RS PRODistrelec Article No.: 30426219
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

3mm

Outer Diameter

6mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

4 bar

Suitable Applications

Agricultural, Food, Marine, Water

Standards Met

BSS45 FDA Approved

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Colour

Clear

Length

25m

Flexible

Yes

Bend Radius

54mm

Food Grade

Yes

Reinforced

No

Päritoluriik

United Kingdom

Toote üksikasjad

RS PRO PVC Flexible Tubing

Introducing the range of RS PRO PVC Flexible Tubing, designed to ensure durability, flexibility and reliability across a range of applications. Engineered for excellence, the translucent tubing is perfect for low pressure food and industrial applications, offering unparalleled performance to meet a range of needs.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 12,70

€ 12,70 tk (ilma käibemaksuta)

€ 15,75

€ 15,75 tk (koos käibemaksuga)

RS PRO PVC, Flexible Tube, 3mm ID, 6mm OD, Clear, 25m

€ 12,70

€ 12,70 tk (ilma käibemaksuta)

€ 15,75

€ 15,75 tk (koos käibemaksuga)

RS PRO PVC, Flexible Tube, 3mm ID, 6mm OD, Clear, 25m
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

3mm

Outer Diameter

6mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

4 bar

Suitable Applications

Agricultural, Food, Marine, Water

Standards Met

BSS45 FDA Approved

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Colour

Clear

Length

25m

Flexible

Yes

Bend Radius

54mm

Food Grade

Yes

Reinforced

No

Päritoluriik

United Kingdom

Toote üksikasjad

RS PRO PVC Flexible Tubing

Introducing the range of RS PRO PVC Flexible Tubing, designed to ensure durability, flexibility and reliability across a range of applications. Engineered for excellence, the translucent tubing is perfect for low pressure food and industrial applications, offering unparalleled performance to meet a range of needs.

Teid võib huvitada