RS PRO PVC, Hose Pipe, 12.5mm ID, 17.5mm OD, Yellow, 25m

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
12.5mm
Outer Diameter
17.5mm
Material
PVC
Hose Pipe Action
Transfer
Maximum Working Pressure
16 bar
Suitable Applications
Irrigation
Standards Met
BS 3746
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+65°C
Colour
Yellow
Length
25m
Bend Radius
100mm
Reinforced
Yes
Päritoluriik
United Kingdom
€ 56,50
€ 56,50 tk (ilma käibemaksuta)
€ 70,06
€ 70,06 tk (koos käibemaksuga)
1
€ 56,50
€ 56,50 tk (ilma käibemaksuta)
€ 70,06
€ 70,06 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
12.5mm
Outer Diameter
17.5mm
Material
PVC
Hose Pipe Action
Transfer
Maximum Working Pressure
16 bar
Suitable Applications
Irrigation
Standards Met
BS 3746
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+65°C
Colour
Yellow
Length
25m
Bend Radius
100mm
Reinforced
Yes
Päritoluriik
United Kingdom