RS PRO PVC, Hose Pipe, 19mm ID, 23.7mm OD, Black, 30m

RS tootekood: 136-9420Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

19mm

Outer Diameter

23.7mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

2 bar

Suitable Applications

Aquatics

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Colour

Black

Length

30m

Reinforced

Yes

Bend Radius

24mm

Päritoluriik

United Kingdom

Toote üksikasjad

RS PRO Non-Toxic Aquatic Hose

The RS PRO aquatic hose is a lightweight PVC hose with a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions. The cross section is maintained even when highly flexed and minimum frictional loss is achieved by the smooth bore.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 80,50

€ 80,50 tk (ilma käibemaksuta)

€ 99,82

€ 99,82 tk (koos käibemaksuga)

RS PRO PVC, Hose Pipe, 19mm ID, 23.7mm OD, Black, 30m

€ 80,50

€ 80,50 tk (ilma käibemaksuta)

€ 99,82

€ 99,82 tk (koos käibemaksuga)

RS PRO PVC, Hose Pipe, 19mm ID, 23.7mm OD, Black, 30m
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

19mm

Outer Diameter

23.7mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

2 bar

Suitable Applications

Aquatics

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Colour

Black

Length

30m

Reinforced

Yes

Bend Radius

24mm

Päritoluriik

United Kingdom

Toote üksikasjad

RS PRO Non-Toxic Aquatic Hose

The RS PRO aquatic hose is a lightweight PVC hose with a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions. The cross section is maintained even when highly flexed and minimum frictional loss is achieved by the smooth bore.

Teid võib huvitada