RS PRO PVC, Hose Pipe, 19mm ID, 24.6mm OD, Clear, 10m

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
19mm
Outer Diameter
24.6mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
9 bar
Suitable Applications
Food
Standards Met
EU Food, FDA
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Colour
Clear
Length
10m
Bend Radius
86mm
Reinforced
Yes
Päritoluriik
United Kingdom
Toote üksikasjad
RS Pro Non-Toxic PVC Hose
The RS Pro non-toxic PVC hose is lightweight and clear with a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions. It has outstanding resistance to the effects of weather and minimum frictional loss is achieved by the smooth bore.
€ 52,50
€ 52,50 tk (ilma käibemaksuta)
€ 65,10
€ 65,10 tk (koos käibemaksuga)
1
€ 52,50
€ 52,50 tk (ilma käibemaksuta)
€ 65,10
€ 65,10 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
19mm
Outer Diameter
24.6mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
9 bar
Suitable Applications
Food
Standards Met
EU Food, FDA
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Colour
Clear
Length
10m
Bend Radius
86mm
Reinforced
Yes
Päritoluriik
United Kingdom
Toote üksikasjad
RS Pro Non-Toxic PVC Hose
The RS Pro non-toxic PVC hose is lightweight and clear with a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions. It has outstanding resistance to the effects of weather and minimum frictional loss is achieved by the smooth bore.