Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
50mm
Outer Diameter
62mm
Material
PVC
Hose Pipe Action
Transfer
Maximum Working Pressure
8 bar
Suitable Applications
Compressed Air
Standards Met
ISO 5774, NSF 51; NSF 61
Series
CR
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Colour
Clear
Length
15m
Bend Radius
650mm
Outer Material
PVC
Reinforced
Yes
Inner Material
PVC
Päritoluriik
United Kingdom
Toote üksikasjad
RS Pro Multi-purpose Reinforced PVC Tubing
This RS Pro PVC tubing is perfect to use in a multitude of applications, whether is DIY or commercial use, the EC compliant low toxic hose is reliable and highly durable over time. Suitable for liquids such as water, fuels, oils and other chemicals, this RS Pro hose is also suited for use within the food industry and can be used for air and gas applications.
This multi-purpose, high-quality all-round performer is universally popular, especially for the conveyance of air and water.
Standards
BS6066, ISO5774
€ 290,00
€ 290,00 tk (ilma käibemaksuta)
€ 359,60
€ 359,60 tk (koos käibemaksuga)
1
€ 290,00
€ 290,00 tk (ilma käibemaksuta)
€ 359,60
€ 359,60 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
50mm
Outer Diameter
62mm
Material
PVC
Hose Pipe Action
Transfer
Maximum Working Pressure
8 bar
Suitable Applications
Compressed Air
Standards Met
ISO 5774, NSF 51; NSF 61
Series
CR
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Colour
Clear
Length
15m
Bend Radius
650mm
Outer Material
PVC
Reinforced
Yes
Inner Material
PVC
Päritoluriik
United Kingdom
Toote üksikasjad
RS Pro Multi-purpose Reinforced PVC Tubing
This RS Pro PVC tubing is perfect to use in a multitude of applications, whether is DIY or commercial use, the EC compliant low toxic hose is reliable and highly durable over time. Suitable for liquids such as water, fuels, oils and other chemicals, this RS Pro hose is also suited for use within the food industry and can be used for air and gas applications.
This multi-purpose, high-quality all-round performer is universally popular, especially for the conveyance of air and water.
Standards
BS6066, ISO5774