RS PRO PVC, Hose Pipe, 51mm ID, 60.9mm OD, Blue, 10m

RS tootekood: 917-5096Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

51mm

Outer Diameter

60.9mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

7.3 bar

Suitable Applications

Fuel & Oil

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+65°C

Colour

Blue

Length

10m

Reinforced

Yes

Bend Radius

230mm

Päritoluriik

United Kingdom

Toote üksikasjad

RS PRO PVC Oil Resistant Delivery Hose

This RS PRO medium weight PVC delivery hose has been specially developed for the suction and delivery of diesel, petrol and mineral-based oils/fuels. The hosing has been reinforced with a rigid crush and kink resistant white PVC helix making the hose tough and flexible. Optimum flow is achieved by the smooth bore.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 218,00

€ 218,00 tk (ilma käibemaksuta)

€ 270,32

€ 270,32 tk (koos käibemaksuga)

RS PRO PVC, Hose Pipe, 51mm ID, 60.9mm OD, Blue, 10m

€ 218,00

€ 218,00 tk (ilma käibemaksuta)

€ 270,32

€ 270,32 tk (koos käibemaksuga)

RS PRO PVC, Hose Pipe, 51mm ID, 60.9mm OD, Blue, 10m
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

51mm

Outer Diameter

60.9mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

7.3 bar

Suitable Applications

Fuel & Oil

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+65°C

Colour

Blue

Length

10m

Reinforced

Yes

Bend Radius

230mm

Päritoluriik

United Kingdom

Toote üksikasjad

RS PRO PVC Oil Resistant Delivery Hose

This RS PRO medium weight PVC delivery hose has been specially developed for the suction and delivery of diesel, petrol and mineral-based oils/fuels. The hosing has been reinforced with a rigid crush and kink resistant white PVC helix making the hose tough and flexible. Optimum flow is achieved by the smooth bore.

Teid võib huvitada