RS PRO Quick Exhaust Valve, 1/4 in Female, Threaded, 6mm
RS Stock No.: 231-2699Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThreaded Connections
1/4 in Female
Tube Connections
6mm
Connection Type
Threaded
Manufacturer Series
66050
Built-In Silencer
No
Threaded Connection Size
1/4 in
Country of Origin
Italy
Stock information temporarily unavailable.
€ 402.00
€ 201.00 Each (In a Pack of 2) (Exc. Vat)
€ 490.44
€ 245.22 Each (In a Pack of 2) (inc. VAT)
RS PRO Quick Exhaust Valve, 1/4 in Female, Threaded, 6mm
2
€ 402.00
€ 201.00 Each (In a Pack of 2) (Exc. Vat)
€ 490.44
€ 245.22 Each (In a Pack of 2) (inc. VAT)
RS PRO Quick Exhaust Valve, 1/4 in Female, Threaded, 6mm
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThreaded Connections
1/4 in Female
Tube Connections
6mm
Connection Type
Threaded
Manufacturer Series
66050
Built-In Silencer
No
Threaded Connection Size
1/4 in
Country of Origin
Italy