RS PRO Red 0.34mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 250m, PVC Insulation

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCross Sectional Area
0.34mm²
Sheath Colour
Red
American Wire Gauge
22 AWG
Cable Shape
Single Core
Core Strands
7/0.25 mm
Length
250m
Insulation material
PVC
Voltage Rating
250 V
Outer Diameter
1.45mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Conductor Material
Copper
Cable Type
Harsh Environment
Standards Met
NFC 32070/C1, NFC 93521
Shield Type
Tinned Copper
Number of Strands
7
Size of Strands
0.25mm
Päritoluriik
China
€ 59,00
€ 59,00 1 Reel of 250 Metres (ilma käibemaksuta)
€ 71,98
€ 71,98 1 Reel of 250 Metres (koos käibemaksuga)
1
€ 59,00
€ 59,00 1 Reel of 250 Metres (ilma käibemaksuta)
€ 71,98
€ 71,98 1 Reel of 250 Metres (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 59,00 |
5 - 9 | € 55,00 |
10+ | € 53,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCross Sectional Area
0.34mm²
Sheath Colour
Red
American Wire Gauge
22 AWG
Cable Shape
Single Core
Core Strands
7/0.25 mm
Length
250m
Insulation material
PVC
Voltage Rating
250 V
Outer Diameter
1.45mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Conductor Material
Copper
Cable Type
Harsh Environment
Standards Met
NFC 32070/C1, NFC 93521
Shield Type
Tinned Copper
Number of Strands
7
Size of Strands
0.25mm
Päritoluriik
China