RS PRO Red 0.75 mm² Tri-rated Cable, 20 AWG, 24/0.2 mm, PVC Insulation

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCross Sectional Area
0.75 mm²
Sheath Colour
Red
American Wire Gauge
20 AWG
Cable Shape
Single Core
Core Strands
24/0.2 mm
Insulation material
PVC
Voltage Rating
600 V
Outer Diameter
2.8mm
Maximum Operating Temperature
+105°C
Current Rating
14 A
Conductor Material
Annealed Copper
Tri-rated
Yes
Insulation Wall Thickness
0.8mm
Size of Strands
0.2 mm
Number of Strands
24
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCross Sectional Area
0.75 mm²
Sheath Colour
Red
American Wire Gauge
20 AWG
Cable Shape
Single Core
Core Strands
24/0.2 mm
Insulation material
PVC
Voltage Rating
600 V
Outer Diameter
2.8mm
Maximum Operating Temperature
+105°C
Current Rating
14 A
Conductor Material
Annealed Copper
Tri-rated
Yes
Insulation Wall Thickness
0.8mm
Size of Strands
0.2 mm
Number of Strands
24