RS PRO Red 1.5 mm² Tri-rated Cable, 16 AWG, 30/0.25 mm, PVC Insulation

RS tootekood: 628-5112Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Sheath Colour

Red

Cable Shape

Single Core

American Wire Gauge

16 AWG

Core Strands

30/0.25 mm

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

3.3mm

Maximum Operating Temperature

+105°C

Current Rating

21 A

Conductor Material

Annealed Copper

Tri-rated

Yes

Insulation Wall Thickness

0.8mm

Size of Strands

0.25 mm

Number of Strands

30

Toote üksikasjad

Tri-Rated Switchgear Cable

A plain copper stranded conductor covered with a PVC sheath. The advantage of using this type of cable is that it allows many different approvals to be met from a single cable type, thereby simplifying purchasing, stockholding, and production. Maximum Operating Temperature 90°C (105°C for 15,000 hours) to BS6231.

Standards

BS6231 (UK), CSA TEW (Canada) and UL style 1015, 1028 or 1283 according to cable size (USA).

Teid võib huvitada
RS PRO Red 1.5mm² Hook Up Wire, 16 AWG, 30/0.25 mm, 100m, PVC TI3 Insulation
€ 98,581 Reel of 100 Metres (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

RS PRO Red 1.5 mm² Tri-rated Cable, 16 AWG, 30/0.25 mm, PVC Insulation

P.O.A.

RS PRO Red 1.5 mm² Tri-rated Cable, 16 AWG, 30/0.25 mm, PVC Insulation
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
RS PRO Red 1.5mm² Hook Up Wire, 16 AWG, 30/0.25 mm, 100m, PVC TI3 Insulation
€ 98,581 Reel of 100 Metres (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Sheath Colour

Red

Cable Shape

Single Core

American Wire Gauge

16 AWG

Core Strands

30/0.25 mm

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

3.3mm

Maximum Operating Temperature

+105°C

Current Rating

21 A

Conductor Material

Annealed Copper

Tri-rated

Yes

Insulation Wall Thickness

0.8mm

Size of Strands

0.25 mm

Number of Strands

30

Toote üksikasjad

Tri-Rated Switchgear Cable

A plain copper stranded conductor covered with a PVC sheath. The advantage of using this type of cable is that it allows many different approvals to be met from a single cable type, thereby simplifying purchasing, stockholding, and production. Maximum Operating Temperature 90°C (105°C for 15,000 hours) to BS6231.

Standards

BS6231 (UK), CSA TEW (Canada) and UL style 1015, 1028 or 1283 according to cable size (USA).

Teid võib huvitada
RS PRO Red 1.5mm² Hook Up Wire, 16 AWG, 30/0.25 mm, 100m, PVC TI3 Insulation
€ 98,581 Reel of 100 Metres (ilma käibemaksuta)