RS PRO Red 4-Lock ABS Plug Lockout, 7.5mm Shackle, 19.5mm Attachment

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProType
Plug Lockout
Colour
Red
Number of Locks
4
Material
ABS
Attachment Point Minimum Size
8mm
Attachment Point Maximum Size
19.5mm
Lock Shackle Maximum Diameter
7.5mm
Risk Type
Mechanical Risk
Päritoluriik
India
Toote üksikasjad
RS PRO Large Plug Lockout
An essential addition to any electrical LOTO kit, this large plug device is from our high-quality own brand RS PRO. Offering up to 4 worker lockout to ensure a collective decision needs to be made before unlocking.
This device offers a safe and effective method for locking out machinery by encasing plugs to prevent them being plugged in. The unit fits the complete plug within it, with the cable being fed through the access hole. Specifically designed to be large enabling plugs of all sizes can be secured.
€ 26,80
€ 26,80 tk (ilma käibemaksuta)
€ 32,70
€ 32,70 tk (koos käibemaksuga)
1
€ 26,80
€ 26,80 tk (ilma käibemaksuta)
€ 32,70
€ 32,70 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProType
Plug Lockout
Colour
Red
Number of Locks
4
Material
ABS
Attachment Point Minimum Size
8mm
Attachment Point Maximum Size
19.5mm
Lock Shackle Maximum Diameter
7.5mm
Risk Type
Mechanical Risk
Päritoluriik
India
Toote üksikasjad
RS PRO Large Plug Lockout
An essential addition to any electrical LOTO kit, this large plug device is from our high-quality own brand RS PRO. Offering up to 4 worker lockout to ensure a collective decision needs to be made before unlocking.
This device offers a safe and effective method for locking out machinery by encasing plugs to prevent them being plugged in. The unit fits the complete plug within it, with the cable being fed through the access hole. Specifically designed to be large enabling plugs of all sizes can be secured.