RS PRO Red Insulated Female Spade Connector, Double Crimp, 0.5 x 2.8mm Tab Size, 0.5mm² to 1.5mm²

RS Stock No.: 178-8283Brand: RS PRO
brand-logo
View all in Spade Connectors

Technical Document

Specifications

Brand

RS Pro

Spade Connector Type

Receptacle

Type

Double Crimp

Gender

Female

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size (mm²)

1.5mm²

Tab Width

2.8mm

Tab Thickness

0.5mm

Tab Size

0.5 x 2.8mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Minimum Wire Size (AWG)

22AWG

Colour

Red

Termination Method

Crimp

Contact Material

Brass, Copper

Contact Plating

Tin

Wire Size

0.5 → 1.5 mm², 22 → 16 AWG

Insulation Material

Vinyl

Overall Length

19mm

Shrouded/Unshrouded

Shrouded

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

€ 11.30

€ 0.113 Each (In a Bag of 100) (Exc. Vat)

€ 13.79

€ 0.138 Each (In a Bag of 100) (inc. VAT)

RS PRO Red Insulated Female Spade Connector, Double Crimp, 0.5 x 2.8mm Tab Size, 0.5mm² to 1.5mm²

€ 11.30

€ 0.113 Each (In a Bag of 100) (Exc. Vat)

€ 13.79

€ 0.138 Each (In a Bag of 100) (inc. VAT)

RS PRO Red Insulated Female Spade Connector, Double Crimp, 0.5 x 2.8mm Tab Size, 0.5mm² to 1.5mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
100 - 900€ 0.113€ 11.30
1000 - 1900€ 0.102€ 10.20
2000 - 4900€ 0.094€ 9.40
5000+€ 0.087€ 8.70
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Spade Connector Type

Receptacle

Type

Double Crimp

Gender

Female

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size (mm²)

1.5mm²

Tab Width

2.8mm

Tab Thickness

0.5mm

Tab Size

0.5 x 2.8mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Minimum Wire Size (AWG)

22AWG

Colour

Red

Termination Method

Crimp

Contact Material

Brass, Copper

Contact Plating

Tin

Wire Size

0.5 → 1.5 mm², 22 → 16 AWG

Insulation Material

Vinyl

Overall Length

19mm

Shrouded/Unshrouded

Shrouded

Country of Origin

Taiwan, Province Of China

You may be interested in