Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSpade Connector Type
Receptacle
Type
Double Crimp
Gender
Female
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Tab Size
4.75 x 0.5mm
Tab Width
4.75mm
Tab Thickness
0.5mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Colour
Red
Termination Method
Crimp
Contact Material
Brass, Copper
Contact Plating
Tin
Wire Size
0.5 → 1.5 mm², 22 → 16 AWG
Orientation
Straight
Insulation Material
Nylon
Overall Length
20.2mm
Shrouded/Unshrouded
Shrouded
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS PRO Fully Insulated Double Crimp Receptacles
From RS PRO a high-quality fully insulated crimp receptacle terminal sometimes known as a female quick disconnect. Female crimp receptacles are a type of electrical wiring connector which, when mated with a male tab connector (or male quick disconnect), provide a fast and reliable interconnect between two wires. The body of the connector is made from tin plated brass and features an additional internal copper sleeve. This copper sleeve strengthens the barrel and provides a robust and secure crimp. The sleeve also protects the wire against stress and high vibration. The main feature of this female receptacle is the insulation which covers the entire length of the connector body. This insulation provides protection against electric shock and acts as a mini enclosure to protect the connection from dirt, grease, liquids and other contaminants when mated.
Approvals
UL Listed
€ 28,30
€ 0,283 tk (pakis 100) (ilma käibemaksuta)
€ 35,09
€ 0,351 tk (pakis 100) (koos käibemaksuga)
100
€ 28,30
€ 0,283 tk (pakis 100) (ilma käibemaksuta)
€ 35,09
€ 0,351 tk (pakis 100) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
100
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind | Per Pakend |
---|---|---|
100 - 400 | € 0,283 | € 28,30 |
500 - 2400 | € 0,241 | € 24,10 |
2500 - 4900 | € 0,213 | € 21,30 |
5000 - 9900 | € 0,184 | € 18,40 |
10000+ | € 0,156 | € 15,60 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSpade Connector Type
Receptacle
Type
Double Crimp
Gender
Female
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Tab Size
4.75 x 0.5mm
Tab Width
4.75mm
Tab Thickness
0.5mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Colour
Red
Termination Method
Crimp
Contact Material
Brass, Copper
Contact Plating
Tin
Wire Size
0.5 → 1.5 mm², 22 → 16 AWG
Orientation
Straight
Insulation Material
Nylon
Overall Length
20.2mm
Shrouded/Unshrouded
Shrouded
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS PRO Fully Insulated Double Crimp Receptacles
From RS PRO a high-quality fully insulated crimp receptacle terminal sometimes known as a female quick disconnect. Female crimp receptacles are a type of electrical wiring connector which, when mated with a male tab connector (or male quick disconnect), provide a fast and reliable interconnect between two wires. The body of the connector is made from tin plated brass and features an additional internal copper sleeve. This copper sleeve strengthens the barrel and provides a robust and secure crimp. The sleeve also protects the wire against stress and high vibration. The main feature of this female receptacle is the insulation which covers the entire length of the connector body. This insulation provides protection against electric shock and acts as a mini enclosure to protect the connection from dirt, grease, liquids and other contaminants when mated.
Approvals
UL Listed