RS PRO Red Insulated Male Spade Connector, Double Crimp, 0.8 x 6.35mm Tab Size, 0.5mm² to 1.5mm²

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSpade Connector Type
Tab Terminal
Type
Double Crimp
Minimum Wire Size mm²
0.5mm²
Gender
Male
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Tab Size
0.8 x 6.35mm
Tab Width
6.35mm
Tab Thickness
0.8mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size (AWG)
16AWG
Termination Method
Crimp
Colour
Red
Contact Material
Brass, Copper
Contact Plating
Tin
Wire Size
0.5 → 1.5 mm², 22 → 16 AWG
Insulation Material
Nylon
Shrouded/Unshrouded
Shrouded
Overall Length
24mm
Päritoluriik
Taiwan, Province Of China
€ 17,70
€ 0,177 tk (pakis 100) (ilma käibemaksuta)
€ 21,95
€ 0,219 tk (pakis 100) (koos käibemaksuga)
100
€ 17,70
€ 0,177 tk (pakis 100) (ilma käibemaksuta)
€ 21,95
€ 0,219 tk (pakis 100) (koos käibemaksuga)
100
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Kott |
---|---|---|
100 - 900 | € 0,177 | € 17,70 |
1000 - 1900 | € 0,159 | € 15,90 |
2000 - 4900 | € 0,146 | € 14,60 |
5000+ | € 0,135 | € 13,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSpade Connector Type
Tab Terminal
Type
Double Crimp
Minimum Wire Size mm²
0.5mm²
Gender
Male
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Tab Size
0.8 x 6.35mm
Tab Width
6.35mm
Tab Thickness
0.8mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size (AWG)
16AWG
Termination Method
Crimp
Colour
Red
Contact Material
Brass, Copper
Contact Plating
Tin
Wire Size
0.5 → 1.5 mm², 22 → 16 AWG
Insulation Material
Nylon
Shrouded/Unshrouded
Shrouded
Overall Length
24mm
Päritoluriik
Taiwan, Province Of China