RS PRO Red Panel Mount Indicator, 220V ac, 22mm Mounting Hole Size, Faston, Solder Lug Termination, IP67

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProVoltage Rating
220V ac
Light Output Colour
Red
Mounting Hole Size
22mm
Lamp Type
LED
Termination Type
Faston, Solder Lug
IP Rating
IP67
Bezel Style
Flush
Bezel Colour
Red
Current Rating
3mA
Intensity
700mcd
Length
41.5mm
Päritoluriik
United Kingdom
Toote üksikasjad
22mm Flush Anodised Aluminium IP67 LED Indicators
RS Brand 22mm, new premium LED indicators boasts anodised bezels that matches the lens colour offering a great looking indicator. The flush aluminium bezel also offers a much lighter and durable product which is sealed to IP67. RS Brand offer a professional quality product at great prices. These indicators are available in 4 different colours and 5 voltage ratings. Two terminations are available, solder lug/Fastons or short bodies with wires (epoxy filled).
€ 45,30
€ 45,30 tk (ilma käibemaksuta)
€ 56,17
€ 56,17 tk (koos käibemaksuga)
1
€ 45,30
€ 45,30 tk (ilma käibemaksuta)
€ 56,17
€ 56,17 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProVoltage Rating
220V ac
Light Output Colour
Red
Mounting Hole Size
22mm
Lamp Type
LED
Termination Type
Faston, Solder Lug
IP Rating
IP67
Bezel Style
Flush
Bezel Colour
Red
Current Rating
3mA
Intensity
700mcd
Length
41.5mm
Päritoluriik
United Kingdom
Toote üksikasjad
22mm Flush Anodised Aluminium IP67 LED Indicators
RS Brand 22mm, new premium LED indicators boasts anodised bezels that matches the lens colour offering a great looking indicator. The flush aluminium bezel also offers a much lighter and durable product which is sealed to IP67. RS Brand offer a professional quality product at great prices. These indicators are available in 4 different colours and 5 voltage ratings. Two terminations are available, solder lug/Fastons or short bodies with wires (epoxy filled).