RS PRO Red Uninsulated Male Spade Connector, PCB Tab, 6.35 x 0.8mm Tab Size

Technical Document
Specifications
Brand
RS ProType
PCB Tab
Gender
Male
Tab Thickness
0.8mm
Tab Size
6.35 x 0.8mm
Tab Width
6.35mm
Insulation
Uninsulated
Colour
Red
Termination Method
Stud
Contact Material
Brass
Contact Plating
Tin
Overall Length
17.5mm
Shrouded/Unshrouded
Unshrouded
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Uninsulated Male Spade Connectors
Introducing the RS PRO uninsulated male spade connectors. These terminals are designed to ensure a seamless connection every time. With their tab-like extensions, these terminals are ready to accept female connectors. Whether you prefer using spade connectors or soldering wires, our terminals are ready to mate with them effortlessly.
But that's not all - the opposite end of the terminal is specifically designed to be mounted onto a threaded stud. Simply use a nut to secure it in place, and you're good to go, no more loose connections just peace of mind.
Features and Benefits
- Solder tab terminal allows connection between wire terminals and PCB board through female receptacles
- Secure and reliable connection
- Reduce the risk of the terminal coming loose or losing connection
- Available as single or double ended and with a range tab orientation angles
Applications
- Automotive
- Electronics industries
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
€ 52.00
€ 0.104 Each (In a Bag of 500) (Exc. Vat)
€ 63.44
€ 0.127 Each (In a Bag of 500) (inc. VAT)
500
€ 52.00
€ 0.104 Each (In a Bag of 500) (Exc. Vat)
€ 63.44
€ 0.127 Each (In a Bag of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
500 - 4500 | € 0.104 | € 52.00 |
5000 - 9500 | € 0.082 | € 41.00 |
10000+ | € 0.078 | € 39.00 |
Technical Document
Specifications
Brand
RS ProType
PCB Tab
Gender
Male
Tab Thickness
0.8mm
Tab Size
6.35 x 0.8mm
Tab Width
6.35mm
Insulation
Uninsulated
Colour
Red
Termination Method
Stud
Contact Material
Brass
Contact Plating
Tin
Overall Length
17.5mm
Shrouded/Unshrouded
Unshrouded
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Uninsulated Male Spade Connectors
Introducing the RS PRO uninsulated male spade connectors. These terminals are designed to ensure a seamless connection every time. With their tab-like extensions, these terminals are ready to accept female connectors. Whether you prefer using spade connectors or soldering wires, our terminals are ready to mate with them effortlessly.
But that's not all - the opposite end of the terminal is specifically designed to be mounted onto a threaded stud. Simply use a nut to secure it in place, and you're good to go, no more loose connections just peace of mind.
Features and Benefits
- Solder tab terminal allows connection between wire terminals and PCB board through female receptacles
- Secure and reliable connection
- Reduce the risk of the terminal coming loose or losing connection
- Available as single or double ended and with a range tab orientation angles
Applications
- Automotive
- Electronics industries
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.