RS PRO Roller Lever Limit Switch, 1NO/1NC, IP66, Aluminium Housing, 400V ac Max, 10A Max

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProActuator Type
Roller Lever
Normal State Configuration
1NO/1NC
IP Rating
IP66
Maximum Current
10A
Housing Material
Aluminium
Maximum AC Voltage
400V
Maximum DC Voltage
250V
Connection Type
M20
Action Type
Snap Action
Length
133mm
Width
40mm
Maximum Operating Temperature
+70°C
Depth
61.5mm
Minimum Operating Temperature
-25°C
Standards Met
IEC/EN 60947
Output Type
Analogue
Operating Force
0.15Nm
Mounting Orientation
Side Mount
Päritoluriik
Italy
€ 55,00
€ 55,00 tk (ilma käibemaksuta)
€ 68,20
€ 68,20 tk (koos käibemaksuga)
1
€ 55,00
€ 55,00 tk (ilma käibemaksuta)
€ 68,20
€ 68,20 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProActuator Type
Roller Lever
Normal State Configuration
1NO/1NC
IP Rating
IP66
Maximum Current
10A
Housing Material
Aluminium
Maximum AC Voltage
400V
Maximum DC Voltage
250V
Connection Type
M20
Action Type
Snap Action
Length
133mm
Width
40mm
Maximum Operating Temperature
+70°C
Depth
61.5mm
Minimum Operating Temperature
-25°C
Standards Met
IEC/EN 60947
Output Type
Analogue
Operating Force
0.15Nm
Mounting Orientation
Side Mount
Päritoluriik
Italy