Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProActuator Type
Roller Lever
Pole and Throw Configuration
DPST
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
5A
Housing Material
Die Cast Zinc
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
Cable
Action Type
Snap Action
Length
31.5mm
Depth
16mm
Width
92mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Operating Force
0.08 N
Mechanical Life
10000000Operations
Mounting Orientation
Vertical
Päritoluriik
Italy
€ 33,60
€ 33,60 tk (ilma käibemaksuta)
€ 41,66
€ 41,66 tk (koos käibemaksuga)
1
€ 33,60
€ 33,60 tk (ilma käibemaksuta)
€ 41,66
€ 41,66 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProActuator Type
Roller Lever
Pole and Throw Configuration
DPST
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
5A
Housing Material
Die Cast Zinc
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
Cable
Action Type
Snap Action
Length
31.5mm
Depth
16mm
Width
92mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Operating Force
0.08 N
Mechanical Life
10000000Operations
Mounting Orientation
Vertical
Päritoluriik
Italy