RS PRO Rotary Switch, 200 mA, 500 mA, Solder

Technical Document
Specifications
Brand
RS ProContact Current Rating
200 mA, 500 mA
Voltage Rating
24 V dc, 48V dc
Diameter
9.2mm
Dimensions
9.2 (Dia.) x 15.1mm
Mounting Type
PCB
Terminal Type
Solder
Angle of Throw
90°
Contact Material
Brass
Height
15.1mm
Maximum Operating Temperature
+70°C
Actuator Colour
Black
Minimum Operating Temperature
-20°C
Country of Origin
Taiwan, Province Of China
€ 1.70
€ 1.70 1 Pack of 1 (Exc. Vat)
€ 2.07
€ 2.07 1 Pack of 1 (inc. VAT)
1
€ 1.70
€ 1.70 1 Pack of 1 (Exc. Vat)
€ 2.07
€ 2.07 1 Pack of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProContact Current Rating
200 mA, 500 mA
Voltage Rating
24 V dc, 48V dc
Diameter
9.2mm
Dimensions
9.2 (Dia.) x 15.1mm
Mounting Type
PCB
Terminal Type
Solder
Angle of Throw
90°
Contact Material
Brass
Height
15.1mm
Maximum Operating Temperature
+70°C
Actuator Colour
Black
Minimum Operating Temperature
-20°C
Country of Origin
Taiwan, Province Of China