RS PRO Rotating Beacon, 12 V dc, 24 V dc, Surface Mount, Incandescent Bulb, IP56

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSupply Voltage
12 V dc, 24 V dc
Light Effect
Rotating
Mounting Style
Surface Mount
Bulb Type
Incandescent
Current Type
DC
Base Diameter
166mm
Housing Colour
Black
Lamp Included
Yes
Series
V10993
Height
207mm
IP Rating
IP56
Standards Met
RoHS Compliant
Maximum Temperature
+50°C
Special Features
Robust Three Point Fixing
Minimum Temperature
-30°C
Päritoluriik
United Kingdom
Toote üksikasjad
RS PRO Rotating Filament Beacons
This Rotating Filament Beacon from our own RS PRO brand offer high quality solutions for industrial environments and process applications. It uses a mirror style reflector which spins around a permanently lit bulb, creating a powerful beam of light.
Supplied with
Appropriate SES (E14) 60W bulb (except the 12/24V versions, which are not supplied with a bulb)
€ 66,50
€ 66,50 tk (ilma käibemaksuta)
€ 82,46
€ 82,46 tk (koos käibemaksuga)
1
€ 66,50
€ 66,50 tk (ilma käibemaksuta)
€ 82,46
€ 82,46 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSupply Voltage
12 V dc, 24 V dc
Light Effect
Rotating
Mounting Style
Surface Mount
Bulb Type
Incandescent
Current Type
DC
Base Diameter
166mm
Housing Colour
Black
Lamp Included
Yes
Series
V10993
Height
207mm
IP Rating
IP56
Standards Met
RoHS Compliant
Maximum Temperature
+50°C
Special Features
Robust Three Point Fixing
Minimum Temperature
-30°C
Päritoluriik
United Kingdom
Toote üksikasjad
RS PRO Rotating Filament Beacons
This Rotating Filament Beacon from our own RS PRO brand offer high quality solutions for industrial environments and process applications. It uses a mirror style reflector which spins around a permanently lit bulb, creating a powerful beam of light.
Supplied with
Appropriate SES (E14) 60W bulb (except the 12/24V versions, which are not supplied with a bulb)