RS PRO Round Anti Vibration Mount, Rubber Foot
RS Stock No.: 172-0866Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Rubber Foot
Diameter
15mm
Foot Height
6mm
Overall Height
6mm
Foot Shape
Round
Country of Origin
China
€ 11.20
€ 11.20 1 Bag of 40 (Exc. Vat)
€ 13.89
€ 13.89 1 Bag of 40 (inc. VAT)
RS PRO Round Anti Vibration Mount, Rubber Foot
1
€ 11.20
€ 11.20 1 Bag of 40 (Exc. Vat)
€ 13.89
€ 13.89 1 Bag of 40 (inc. VAT)
RS PRO Round Anti Vibration Mount, Rubber Foot
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 11.20 |
5 - 9 | € 10.60 |
10+ | € 10.30 |
Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Rubber Foot
Diameter
15mm
Foot Height
6mm
Overall Height
6mm
Foot Shape
Round
Country of Origin
China