RS PRO Round Brass Spacer 30mm

RS Stock No.: 224-0392Brand: RS PRO
brand-logo
View all in Spacers

Technical Document

Specifications

Brand

RS Pro

Body Length

30mm

Material

Brass

For Screw Size

M3

Body Shape

Round

Inside Diameter

3mm

Outside Diameter

6mm

Finish

Nickel Plated

Country of Origin

Taiwan, Province Of China

€ 6.14

€ 0.614 Each (In a Pack of 10) (Exc. Vat)

€ 7.61

€ 0.761 Each (In a Pack of 10) (inc. VAT)

RS PRO Round Brass Spacer 30mm

€ 6.14

€ 0.614 Each (In a Pack of 10) (Exc. Vat)

€ 7.61

€ 0.761 Each (In a Pack of 10) (inc. VAT)

RS PRO Round Brass Spacer 30mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Body Length

30mm

Material

Brass

For Screw Size

M3

Body Shape

Round

Inside Diameter

3mm

Outside Diameter

6mm

Finish

Nickel Plated

Country of Origin

Taiwan, Province Of China