RS PRO Round M10 Anti Vibration Mount with 220kg Compression Load

RS tootekood: 126-3885Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Thread Size

M10

Diameter

128mm

Foot Height

30mm

Overall Height

30mm

Static Load Capacity

220kg

Material

Natural Rubber

Foot Shape

Round

Compression Load

220kg

Metalwork

Zinc Plated Steel

Shore Hardness

60 Shore A

Series

KPR

Maximum Operating Temperature

+100°C

Compression Deflection

3mm

Shore Hardness

60 Shore A

Päritoluriik

India

Toote üksikasjad

RS PRO Round Anti Vibration Mounts

Experience ultimate stability with our compact design featuring inbuilt bump and rebound control, ensuring secure and stable equipment during transit. Our mountings come with a dome-shaped metal cap that protects the elastomer from oil and fuel contamination, enhancing durability and performance in harsh environments.
Eliminate airborne noise with our compression design and metal cap, creating a quieter and more efficient operational environment than traditional spring mountings. Built for tough conditions, our mountings feature a thick base flange metal for added strength and stability, ensuring reliable performance under heavy loads.

RS Pro Anti-Vibration Mounts

Lao andmed ajutiselt ei ole saadaval.

€ 58,00

€ 58,00 tk (ilma käibemaksuta)

€ 70,76

€ 70,76 tk (koos käibemaksuga)

RS PRO Round M10 Anti Vibration Mount with 220kg Compression Load

€ 58,00

€ 58,00 tk (ilma käibemaksuta)

€ 70,76

€ 70,76 tk (koos käibemaksuga)

RS PRO Round M10 Anti Vibration Mount with 220kg Compression Load
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Thread Size

M10

Diameter

128mm

Foot Height

30mm

Overall Height

30mm

Static Load Capacity

220kg

Material

Natural Rubber

Foot Shape

Round

Compression Load

220kg

Metalwork

Zinc Plated Steel

Shore Hardness

60 Shore A

Series

KPR

Maximum Operating Temperature

+100°C

Compression Deflection

3mm

Shore Hardness

60 Shore A

Päritoluriik

India

Toote üksikasjad

RS PRO Round Anti Vibration Mounts

Experience ultimate stability with our compact design featuring inbuilt bump and rebound control, ensuring secure and stable equipment during transit. Our mountings come with a dome-shaped metal cap that protects the elastomer from oil and fuel contamination, enhancing durability and performance in harsh environments.
Eliminate airborne noise with our compression design and metal cap, creating a quieter and more efficient operational environment than traditional spring mountings. Built for tough conditions, our mountings feature a thick base flange metal for added strength and stability, ensuring reliable performance under heavy loads.

RS Pro Anti-Vibration Mounts