RS PRO Royal Blue Reusable Cotton, Polyester Apron, 860mm
RS Stock No.: 137-0455Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial
Cotton, Polyester
Reusable/Disposable
Reusable
Colour
Royal Blue
Style
Apron
Gender
Unisex
Length
860mm
Number of Pockets
1
Quantity Per Package
1
Waist Closure
Tie Back
Country of Origin
China
€ 36.10
€ 36.10 Each (Exc. Vat)
€ 44.76
€ 44.76 Each (inc. VAT)
RS PRO Royal Blue Reusable Cotton, Polyester Apron, 860mm
1
€ 36.10
€ 36.10 Each (Exc. Vat)
€ 44.76
€ 44.76 Each (inc. VAT)
RS PRO Royal Blue Reusable Cotton, Polyester Apron, 860mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMaterial
Cotton, Polyester
Reusable/Disposable
Reusable
Colour
Royal Blue
Style
Apron
Gender
Unisex
Length
860mm
Number of Pockets
1
Quantity Per Package
1
Waist Closure
Tie Back
Country of Origin
China