RS PRO RS-120 Moisture Meter, 0.2 → 2 %, 6 → 44 % RH Max, ±0.2 %, ±2 % Accuracy, Digital Display,

Technical Document
Specifications
Brand
RS ProMaximum Measurement
0.2 → 2 %, 6 → 44 % RH
Best Accuracy
±0.2 %, ±2 %
Display Type
Digital
Scale Type
Building Materials, Wood
Power Source
Battery
Battery Type
LRAA x 4
Dimensions
40 x 20 x 96mm
Weight
83g
Minimum Operating Temperature
0°C
Height
96mm
Length
40mm
Maximum Operating Temperature
+40°C
Model Number p
RS-120
Model Number (p)
RS-120
Width
20mm
Distrelec Product Id
30403987
Country of Origin
China
€ 20.40
€ 20.40 Each (Exc. Vat)
€ 24.89
€ 24.89 Each (inc. VAT)
1
€ 20.40
€ 20.40 Each (Exc. Vat)
€ 24.89
€ 24.89 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Measurement
0.2 → 2 %, 6 → 44 % RH
Best Accuracy
±0.2 %, ±2 %
Display Type
Digital
Scale Type
Building Materials, Wood
Power Source
Battery
Battery Type
LRAA x 4
Dimensions
40 x 20 x 96mm
Weight
83g
Minimum Operating Temperature
0°C
Height
96mm
Length
40mm
Maximum Operating Temperature
+40°C
Model Number p
RS-120
Model Number (p)
RS-120
Width
20mm
Distrelec Product Id
30403987
Country of Origin
China