RS PRO RS 3161-002-00-EX Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 2000mbar

Technical Document
Specifications
Brand
RS ProBest Accuracy
±0.2 % FS
Number of Pressure Ports
2
Maximum Pressure Measurement
2000mbar
Minimum Pressure Measurement
-1000mbar
Pressure Port Type
Differential
Leak Testing
No
Minimum/Maximum Recordings
Yes
Model Number p
RS 3161-002-00-EX
Data Logging
No
Intrinsically Safe
No
IP Rating
IP65
Battery Type
9 V
Display Type
LCD
Overpressure Maximum
4bar
Weight
205g
Hazardous Area Certification
ATEX
Minimum Operating Temperature
-10°C
Height
35mm
Maximum Operating Temperature
+50°C
Width
74mm
Length
159mm
Dimensions
159 x 35 x 74mm
Country of Origin
Germany
€ 1,035.00
€ 1,035.00 Each (Exc. Vat)
€ 1,262.70
€ 1,262.70 Each (inc. VAT)
1
€ 1,035.00
€ 1,035.00 Each (Exc. Vat)
€ 1,262.70
€ 1,262.70 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBest Accuracy
±0.2 % FS
Number of Pressure Ports
2
Maximum Pressure Measurement
2000mbar
Minimum Pressure Measurement
-1000mbar
Pressure Port Type
Differential
Leak Testing
No
Minimum/Maximum Recordings
Yes
Model Number p
RS 3161-002-00-EX
Data Logging
No
Intrinsically Safe
No
IP Rating
IP65
Battery Type
9 V
Display Type
LCD
Overpressure Maximum
4bar
Weight
205g
Hazardous Area Certification
ATEX
Minimum Operating Temperature
-10°C
Height
35mm
Maximum Operating Temperature
+50°C
Width
74mm
Length
159mm
Dimensions
159 x 35 x 74mm
Country of Origin
Germany