RS PRO RS-660 Datalogging Sound Level Meter, 70dB to 140dB, 8kHz max

RS tootekood: 174-9559Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Maximum Sound Level

140dB

Minimum Sound Level

70dB

Resolution

1 dB

Accuracy Class

ANSI S1.25, IEC 61252

DOSE Measurement

Yes

Weighting

A, C, Type 2, Z

Communication Protocol

USB

Display Type

LCD

Battery Type

Li-Polymer Rechargeable

Fast/Slow Time Averaging

Both

Data Logging

Yes

Interface Type

USB

Maximum Frequency

8kHz

Maximum Operating Temperature

+50°C

Minimum Frequency

31.5 Hz

PRICED TO CLEAR

Yes

Minimum Operating Temperature

0°C

Model Number p

RS-660

Plug Type

USB

Päritoluriik

Taiwan, Province Of China

Teid võib huvitada

€ 560,00

€ 560,00 tk (ilma käibemaksuta)

€ 694,40

€ 694,40 tk (koos käibemaksuga)

RS PRO RS-660 Datalogging Sound Level Meter, 70dB to 140dB, 8kHz max

€ 560,00

€ 560,00 tk (ilma käibemaksuta)

€ 694,40

€ 694,40 tk (koos käibemaksuga)

RS PRO RS-660 Datalogging Sound Level Meter, 70dB to 140dB, 8kHz max

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Maximum Sound Level

140dB

Minimum Sound Level

70dB

Resolution

1 dB

Accuracy Class

ANSI S1.25, IEC 61252

DOSE Measurement

Yes

Weighting

A, C, Type 2, Z

Communication Protocol

USB

Display Type

LCD

Battery Type

Li-Polymer Rechargeable

Fast/Slow Time Averaging

Both

Data Logging

Yes

Interface Type

USB

Maximum Frequency

8kHz

Maximum Operating Temperature

+50°C

Minimum Frequency

31.5 Hz

PRICED TO CLEAR

Yes

Minimum Operating Temperature

0°C

Model Number p

RS-660

Plug Type

USB

Päritoluriik

Taiwan, Province Of China

Teid võib huvitada