RS PRO RS-8809A Light Meter, 4 %

RS Stock No.: 200-3701Brand: RS PRO
brand-logo
View all in Light Meters

Technical Document

Specifications

Brand

RS Pro

Best Accuracy

4 %

Resolution

0.1 lx

Sensor Type

Photodiode

Battery Type

9V

Power Source

Battery

Weight

390g

Features

Accurate, Data Hold, Instant Response

Height

20mm

Length

170mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

60mm

Model Number p

RS-8809A

Model Number (p)

RS-8809A

Country of Origin

China

Stock information temporarily unavailable.

€ 169.00

€ 169.00 Each (Exc. Vat)

€ 209.56

€ 209.56 Each (inc. VAT)

RS PRO RS-8809A Light Meter, 4 %

€ 169.00

€ 169.00 Each (Exc. Vat)

€ 209.56

€ 209.56 Each (inc. VAT)

RS PRO RS-8809A Light Meter, 4 %
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Best Accuracy

4 %

Resolution

0.1 lx

Sensor Type

Photodiode

Battery Type

9V

Power Source

Battery

Weight

390g

Features

Accurate, Data Hold, Instant Response

Height

20mm

Length

170mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

60mm

Model Number p

RS-8809A

Model Number (p)

RS-8809A

Country of Origin

China