RS PRO RS-91 Hygrometer, ±3 %RH Accuracy, 100%RH Max

Technical Document
Specifications
Brand
RS ProMaximum Humidity Measurement
100%RH
Hygrometer Type
Digital Hygrometer
Best Temperature Measurement Accuracy
±0.5 °C
Temperature Measurement Resolution
0.1°C
Model Number p
RS-91
Best Humidity Measurement Accuracy
±3 %RH
Model Number (p)
RS-91
Humidity Measurement Resolution
0.1%RH
Interface Type
Bluetooth
Power Source
Battery
Battery Type
9V
Minimum Operating Temperature
0°C
Weight
172g
Maximum Operating Temperature
+50°C
Distrelec Product Id
30405322
Country of Origin
China
€ 60.50
€ 60.50 Each (Exc. Vat)
€ 73.81
€ 73.81 Each (inc. VAT)
1
€ 60.50
€ 60.50 Each (Exc. Vat)
€ 73.81
€ 73.81 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Humidity Measurement
100%RH
Hygrometer Type
Digital Hygrometer
Best Temperature Measurement Accuracy
±0.5 °C
Temperature Measurement Resolution
0.1°C
Model Number p
RS-91
Best Humidity Measurement Accuracy
±3 %RH
Model Number (p)
RS-91
Humidity Measurement Resolution
0.1%RH
Interface Type
Bluetooth
Power Source
Battery
Battery Type
9V
Minimum Operating Temperature
0°C
Weight
172g
Maximum Operating Temperature
+50°C
Distrelec Product Id
30405322
Country of Origin
China