RS PRO RS-946 Handheld Digital Multimeter, True RMS, 600V ac Max - RS Calibrated

RS tootekood: 192-5960Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Multimeters

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Multimeter Type

Handheld

Model Number p

RS-946

Display Type

Digital

Functions Measured

AC Voltage, DC Voltage, Resistance

Calibrated

RSCAL

Absolute Maximum Resistance Measurement

4kΩ

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

True RMS

Yes

Safety Category Level

CAT IV

Width

48mm

Weight

200g

Length

70mm

Dimensions

70 x 48 x 150mm

Best DC Voltage Accuracy

±0.5 %

Best AC Voltage Accuracy

±1 %

Safety Category Voltage

600V

Height

150mm

Battery Type

1.5 V

Best Resistance Measurement Accuracy

±1 %

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 177,00

€ 177,00 tk (ilma käibemaksuta)

€ 215,94

€ 215,94 tk (koos käibemaksuga)

RS PRO RS-946 Handheld Digital Multimeter, True RMS, 600V ac Max - RS Calibrated

Kalibreeringu tüüp

€ 177,00

€ 177,00 tk (ilma käibemaksuta)

€ 215,94

€ 215,94 tk (koos käibemaksuga)

RS PRO RS-946 Handheld Digital Multimeter, True RMS, 600V ac Max - RS Calibrated
Lao andmed ajutiselt ei ole saadaval.

Kalibreeringu tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Multimeter Type

Handheld

Model Number p

RS-946

Display Type

Digital

Functions Measured

AC Voltage, DC Voltage, Resistance

Calibrated

RSCAL

Absolute Maximum Resistance Measurement

4kΩ

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

True RMS

Yes

Safety Category Level

CAT IV

Width

48mm

Weight

200g

Length

70mm

Dimensions

70 x 48 x 150mm

Best DC Voltage Accuracy

±0.5 %

Best AC Voltage Accuracy

±1 %

Safety Category Voltage

600V

Height

150mm

Battery Type

1.5 V

Best Resistance Measurement Accuracy

±1 %

Päritoluriik

China