RS PRO RS-960 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max

Technical Document
Specifications
Brand
RS ProMultimeter Type
Handheld
Model Number p
RS-960
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Capacitance Measurement
4mF
True RMS
Yes
Maximum Frequency
10kHz
DC Voltage Measurement Resolution
1V dc
Safety Category Level
CAT III
Width
45mm
Best AC Current Accuracy
±2 %
Length
70mm
Best AC Voltage Accuracy
±1 %
Best Capacitance Measurement Accuracy
±3 %
Dimensions
70 x 45 x 135mm
Best DC Voltage Accuracy
±0.5 %
Best DC Current Accuracy
±1 %
Weight
255g
Height
135mm
Best Resistance Measurement Accuracy
±1.5 %
Battery Type
AAA
Safety Category Voltage
600V
Country of Origin
China
€ 67.50
€ 67.50 Each (Exc. Vat)
€ 83.70
€ 83.70 Each (inc. VAT)
Calibration type
No Calibration
1
€ 67.50
€ 67.50 Each (Exc. Vat)
€ 83.70
€ 83.70 Each (inc. VAT)
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMultimeter Type
Handheld
Model Number p
RS-960
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Capacitance Measurement
4mF
True RMS
Yes
Maximum Frequency
10kHz
DC Voltage Measurement Resolution
1V dc
Safety Category Level
CAT III
Width
45mm
Best AC Current Accuracy
±2 %
Length
70mm
Best AC Voltage Accuracy
±1 %
Best Capacitance Measurement Accuracy
±3 %
Dimensions
70 x 45 x 135mm
Best DC Voltage Accuracy
±0.5 %
Best DC Current Accuracy
±1 %
Weight
255g
Height
135mm
Best Resistance Measurement Accuracy
±1.5 %
Battery Type
AAA
Safety Category Voltage
600V
Country of Origin
China