RS PRO RS-986 USB / WiFi Thermal Imaging Camera with WiFi, -20 °C→+ 550 °C, 256 x 192pixel Detector Resolution With RS

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProTemperature Measurement Range
-20 °C→+ 550 °C
Detector Resolution
256 x 192pixel
Display Resolution
640 x 480pixel
Interface Type
USB / WiFi
Model Number
RS-986
Thermal Sensitivity
<50mK
Focus Type
Focus-Free
Calibrated
RSCAL
Refresh Rate
25Hz
Minimum Focus Distance
0.5m
Display Size
3.5in
Emissivity
0.01∼1.0
Battery Level Indicator
Yes
IR/Visual Image Combination
Full IR, Picture-in-Picture, Visible
Other Built-in Measurements
None
Spatial Resolution IFOV
3.75mrad
Accuracy
±2 °C
Dimensions
228 x 100 x 90mm
Visual Camera
Yes
Optional Lenses
None
Image Storage
Micro SD Card
Application
Electrical, HVAC, Industrial, Residential
Model Number p
RS-986
Field Of View
56 ° x 42°
Weight
520g
Maximum Temperature Measurement
+550 °C
Päritoluriik
China
€ 1 605,00
€ 1 605,00 tk (ilma käibemaksuta)
€ 1 990,20
€ 1 990,20 tk (koos käibemaksuga)
Kalibreeringu tüüp
RS kalibreering
1
€ 1 605,00
€ 1 605,00 tk (ilma käibemaksuta)
€ 1 990,20
€ 1 990,20 tk (koos käibemaksuga)
Kalibreeringu tüüp
RS kalibreering
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProTemperature Measurement Range
-20 °C→+ 550 °C
Detector Resolution
256 x 192pixel
Display Resolution
640 x 480pixel
Interface Type
USB / WiFi
Model Number
RS-986
Thermal Sensitivity
<50mK
Focus Type
Focus-Free
Calibrated
RSCAL
Refresh Rate
25Hz
Minimum Focus Distance
0.5m
Display Size
3.5in
Emissivity
0.01∼1.0
Battery Level Indicator
Yes
IR/Visual Image Combination
Full IR, Picture-in-Picture, Visible
Other Built-in Measurements
None
Spatial Resolution IFOV
3.75mrad
Accuracy
±2 °C
Dimensions
228 x 100 x 90mm
Visual Camera
Yes
Optional Lenses
None
Image Storage
Micro SD Card
Application
Electrical, HVAC, Industrial, Residential
Model Number p
RS-986
Field Of View
56 ° x 42°
Weight
520g
Maximum Temperature Measurement
+550 °C
Päritoluriik
China