RS PRO RS CP-09 Multimeter Current Clamp Adapter, AC Adapter, Current Output - RS Calibrated

Technical Document
Specifications
Brand
RS ProAdapter Type
AC
Best Accuracy
±2.0 %
Resolution
±1%
Maximum Conductor Size
16mm
Calibrated
RSCAL
Safety Category
CAT II 600V
Output Type
Current
Connector Type
4 mm Safety Plug
Model Number p
RS CP-09
Maximum Operating Temperature
+30°C
Minimum Operating Temperature
0°C
Safety Category Level
CAT II
Safety Category Voltage
600V
Country of Origin
China
€ 89.50
€ 89.50 Each (Exc. Vat)
€ 110.98
€ 110.98 Each (inc. VAT)
Calibration type
RS Calibration
1
€ 89.50
€ 89.50 Each (Exc. Vat)
€ 110.98
€ 110.98 Each (inc. VAT)
Stock information temporarily unavailable.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProAdapter Type
AC
Best Accuracy
±2.0 %
Resolution
±1%
Maximum Conductor Size
16mm
Calibrated
RSCAL
Safety Category
CAT II 600V
Output Type
Current
Connector Type
4 mm Safety Plug
Model Number p
RS CP-09
Maximum Operating Temperature
+30°C
Minimum Operating Temperature
0°C
Safety Category Level
CAT II
Safety Category Voltage
600V
Country of Origin
China