RS PRO RS-SDS1204X-E, 200MHz Bench Oscilloscope, 4 Analogue Channels, 16 Digital Channels - UKAS Calibrated

Technical Document
Specifications
Brand
RS ProBandwidth
200MHz
Number of Analogue Channels
4
Number of Digital Channels
16
Oscilloscope Type
Bench
Calibrated
UKAS
Oscilloscope Form
Digital Phosphor
Interface
USB
Screen Size
7in
Rise Time
1.8ns
Display Type
TFT LCD
Power Source
Mains
Digital/Analogue
Digital
Input Impedance
1MΩ ±2% 18pf ±2pf
Minimum Vertical Sensitivity
10
Weight
3.8kg
Waveform Refresh Rate
100000
Plug Type
Mains
Dimensions
312 x 132.6 x 151mm
Vertical Resolution
8 bit
Country of Origin
China
€ 1,655.00
€ 1,655.00 Each (Exc. Vat)
€ 2,019.10
€ 2,019.10 Each (inc. VAT)
Calibration type
UKAS Calibration
1
€ 1,655.00
€ 1,655.00 Each (Exc. Vat)
€ 2,019.10
€ 2,019.10 Each (inc. VAT)
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBandwidth
200MHz
Number of Analogue Channels
4
Number of Digital Channels
16
Oscilloscope Type
Bench
Calibrated
UKAS
Oscilloscope Form
Digital Phosphor
Interface
USB
Screen Size
7in
Rise Time
1.8ns
Display Type
TFT LCD
Power Source
Mains
Digital/Analogue
Digital
Input Impedance
1MΩ ±2% 18pf ±2pf
Minimum Vertical Sensitivity
10
Weight
3.8kg
Waveform Refresh Rate
100000
Plug Type
Mains
Dimensions
312 x 132.6 x 151mm
Vertical Resolution
8 bit
Country of Origin
China