RS PRO RS-SDS2352X-E, 350MHz Bench Oscilloscope, 2 Analogue Channels, 16 Digital Channels - RS Calibrated

Technical Document
Specifications
Brand
RS ProBandwidth
350MHz
Number of Analogue Channels
2
Number of Digital Channels
16
Oscilloscope Type
Bench
Calibrated
RSCAL
Interface
USB
Oscilloscope Form
Digital Phosphor
Screen Size
7in
Digital/Analogue
Digital
Input Impedance
1MΩ ±2% 18pf ±2pf
Minimum Vertical Sensitivity
10
Weight
3.8kg
Waveform Refresh Rate
110000
Plug Type
Mains
Dimensions
312 x 132.6 x 151mm
Vertical Resolution
8 bit
Power Source
Mains
Rise Time
1ns
Display Type
TFT LCD
Country of Origin
China
€ 1,770.00
€ 1,770.00 Each (Exc. Vat)
€ 2,159.40
€ 2,159.40 Each (inc. VAT)
Calibration type
RS Calibration
1
€ 1,770.00
€ 1,770.00 Each (Exc. Vat)
€ 2,159.40
€ 2,159.40 Each (inc. VAT)
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBandwidth
350MHz
Number of Analogue Channels
2
Number of Digital Channels
16
Oscilloscope Type
Bench
Calibrated
RSCAL
Interface
USB
Oscilloscope Form
Digital Phosphor
Screen Size
7in
Digital/Analogue
Digital
Input Impedance
1MΩ ±2% 18pf ±2pf
Minimum Vertical Sensitivity
10
Weight
3.8kg
Waveform Refresh Rate
110000
Plug Type
Mains
Dimensions
312 x 132.6 x 151mm
Vertical Resolution
8 bit
Power Source
Mains
Rise Time
1ns
Display Type
TFT LCD
Country of Origin
China