RS PRO RS1362 Handheld Hygrometer, ±3 %RH Accuracy, +1333 (Type2) °C, +140 (Type1) °F, +2431 (Type2) °F, +60 (Type1) °C

RS tootekood: 123-2232Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Hygrometers

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1333 (Type2) °C, +140 (Type1) °F, +2431 (Type2) °F, +60 (Type1) °C

Maximum Humidity Measurement

95%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

±0.1 %, ±0.8 °C, ±1.5 °F

Temperature Measurement Resolution

0.1 °F, 0.1 °C

Model Number p

RS1362

Best Humidity Measurement Accuracy

±3 %RH

Dewpoint Measurement

Yes

Meter Type

Handheld

Printer

Yes

Functions

Dew Point, Hold, Maximum & Minimum Display

Power Source

Battery

Battery Type

AAA

Battery Life

100 h

Minimum Operating Temperature

0°C

Weight

430g

Maximum Operating Temperature

+50°C

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

RS Pro 1362 Triple Input Printing Thermohygrometer

RS Pro 1362 is a great value, feature-rich 3-input printing thermohygrometer. It has a triple LCD display for % RH, T1 for air temperature and T2 for type K thermocouple input temperature. It can print on demand or at pre-set time intervals.

Supplied with

Hard carrying case, user manual, AAA batteries (x6), type K probe, humidity/temperature probe, thermo-paper (2 rolls)

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 1 300,00

€ 1 300,00 tk (ilma käibemaksuta)

€ 1 586,00

€ 1 586,00 tk (koos käibemaksuga)

RS PRO RS1362 Handheld Hygrometer, ±3 %RH Accuracy, +1333 (Type2) °C, +140 (Type1) °F, +2431 (Type2) °F, +60 (Type1) °C

€ 1 300,00

€ 1 300,00 tk (ilma käibemaksuta)

€ 1 586,00

€ 1 586,00 tk (koos käibemaksuga)

RS PRO RS1362 Handheld Hygrometer, ±3 %RH Accuracy, +1333 (Type2) °C, +140 (Type1) °F, +2431 (Type2) °F, +60 (Type1) °C
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1333 (Type2) °C, +140 (Type1) °F, +2431 (Type2) °F, +60 (Type1) °C

Maximum Humidity Measurement

95%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

±0.1 %, ±0.8 °C, ±1.5 °F

Temperature Measurement Resolution

0.1 °F, 0.1 °C

Model Number p

RS1362

Best Humidity Measurement Accuracy

±3 %RH

Dewpoint Measurement

Yes

Meter Type

Handheld

Printer

Yes

Functions

Dew Point, Hold, Maximum & Minimum Display

Power Source

Battery

Battery Type

AAA

Battery Life

100 h

Minimum Operating Temperature

0°C

Weight

430g

Maximum Operating Temperature

+50°C

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

RS Pro 1362 Triple Input Printing Thermohygrometer

RS Pro 1362 is a great value, feature-rich 3-input printing thermohygrometer. It has a triple LCD display for % RH, T1 for air temperature and T2 for type K thermocouple input temperature. It can print on demand or at pre-set time intervals.

Supplied with

Hard carrying case, user manual, AAA batteries (x6), type K probe, humidity/temperature probe, thermo-paper (2 rolls)

Teid võib huvitada