RS PRO RSFG-2230 Function Generator, 25MHz Max, FM Modulation

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProMaximum Frequency Range Sinewave
25MHz
Maximum Frequency Range (Sinewave)
25MHz
FM Modulation
Yes
Time Base Accuracy
±20ppm
Interface Type
LAN, USB
Minimum Operating Temperature
0°C
Height
107mm
Input Impedance
10 kO
Length
266mm
Internal Linear and Log Sweep
Yes
Attenuation
20dB
Dimensions
266 x 293 x 107mm
Maximum Operating Temperature
+40°C
Model Number
RSFG-2230
Distrelec Product Id
30421007
Digital Amplitude and Offset
Yes
Width
293mm
TTL Output Level
=4V Pk-Pk
Weight
2.5kg
Päritoluriik
China
€ 760,00
€ 760,00 tk (ilma käibemaksuta)
€ 927,20
€ 927,20 tk (koos käibemaksuga)
Kalibreeringu tüüp
Kalibreeringuta
1
€ 760,00
€ 760,00 tk (ilma käibemaksuta)
€ 927,20
€ 927,20 tk (koos käibemaksuga)
Kalibreeringu tüüp
Kalibreeringuta
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProMaximum Frequency Range Sinewave
25MHz
Maximum Frequency Range (Sinewave)
25MHz
FM Modulation
Yes
Time Base Accuracy
±20ppm
Interface Type
LAN, USB
Minimum Operating Temperature
0°C
Height
107mm
Input Impedance
10 kO
Length
266mm
Internal Linear and Log Sweep
Yes
Attenuation
20dB
Dimensions
266 x 293 x 107mm
Maximum Operating Temperature
+40°C
Model Number
RSFG-2230
Distrelec Product Id
30421007
Digital Amplitude and Offset
Yes
Width
293mm
TTL Output Level
=4V Pk-Pk
Weight
2.5kg
Päritoluriik
China