RS PRO Rubber Anti-Fatigue Mat, 75mm x 0.914m x 15mm
RS Stock No.: 221-7928Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
0.914m
Thickness
15mm
Width
914mm
Width
75mm
Anti-Slip
Yes
Mat Material
Rubber
Surface Type
Holes
Colour
Yellow
Country of Origin
India
Stock information temporarily unavailable.
€ 9.50
€ 9.50 Each (Exc. Vat)
€ 11.59
€ 11.59 Each (inc. VAT)
RS PRO Rubber Anti-Fatigue Mat, 75mm x 0.914m x 15mm
1
€ 9.50
€ 9.50 Each (Exc. Vat)
€ 11.59
€ 11.59 Each (inc. VAT)
RS PRO Rubber Anti-Fatigue Mat, 75mm x 0.914m x 15mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
0.914m
Thickness
15mm
Width
914mm
Width
75mm
Anti-Slip
Yes
Mat Material
Rubber
Surface Type
Holes
Colour
Yellow
Country of Origin
India