RS PRO Safety Goggles with Clear Lenses

RS tootekood: 918-5778Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Lens Colour

Clear

Lens Material

Polycarbonate (PC)

EN166 Eye Protection

3, B

Vented

Yes

Toote üksikasjad

RS PRO Challenger Safety Goggles

RS PRO Challenger indirect ventilated safety goggles feature a wide panoramic lens treated with an anti-scratch coating. The lens shape allows you to wear prescription glasses under the goggles plus you can use disposable dust masks with the goggles. The large elastic head band provides a secure and comfortable fit.
RS PRO protective eyewear gives you excellent protection and this lens is made from tough, impact-resistant polycarbonate material which is lighter than normal plastic and virtually indestructible. The design protects the wearer’s eyes from injury, making these safety goggles an essential piece of personal protective equipment (PPE) for the user and is suitable for use in tough work environments.

Approvals

CE Certified

Standards

EN 166 (1 B 3)

Teid võib huvitada

€ 8,10

€ 8,10 tk (ilma käibemaksuta)

€ 10,04

€ 10,04 tk (koos käibemaksuga)

RS PRO Safety Goggles with Clear Lenses

€ 8,10

€ 8,10 tk (ilma käibemaksuta)

€ 10,04

€ 10,04 tk (koos käibemaksuga)

RS PRO Safety Goggles with Clear Lenses

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhind
1 - 6€ 8,10
7 - 14€ 7,80
15 - 39€ 7,50
40+€ 7,10
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Lens Colour

Clear

Lens Material

Polycarbonate (PC)

EN166 Eye Protection

3, B

Vented

Yes

Toote üksikasjad

RS PRO Challenger Safety Goggles

RS PRO Challenger indirect ventilated safety goggles feature a wide panoramic lens treated with an anti-scratch coating. The lens shape allows you to wear prescription glasses under the goggles plus you can use disposable dust masks with the goggles. The large elastic head band provides a secure and comfortable fit.
RS PRO protective eyewear gives you excellent protection and this lens is made from tough, impact-resistant polycarbonate material which is lighter than normal plastic and virtually indestructible. The design protects the wearer’s eyes from injury, making these safety goggles an essential piece of personal protective equipment (PPE) for the user and is suitable for use in tough work environments.

Approvals

CE Certified

Standards

EN 166 (1 B 3)

Teid võib huvitada