RS PRO SC APC Single Mode 10dB Attenuator

RS Stock No.: 536-7910Brand: RS PRO
brand-logo
View all in Fibre Attenuators

Technical Document

Specifications

Brand

RS Pro

Attenuation

10dB

Single/Multimode

Single Mode

Connector Type

SC

Connector Polish

APC

Length

35mm

Width

12.7mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Product details

Attenuators

Wavelength range 1310 and 1550 nm
Tolerance with 5 dB element ±0.5 dB
Tolerance with 6 → 30 dB elements ±10% attenuation
Return loss APC ≥ 60 dB
Service life 500 expecting mating cycles
Repeatability <0.2 dB

Stock information temporarily unavailable.

€ 19.00

€ 19.00 Each (Exc. Vat)

€ 23.18

€ 23.18 Each (inc. VAT)

RS PRO SC APC Single Mode 10dB Attenuator

€ 19.00

€ 19.00 Each (Exc. Vat)

€ 23.18

€ 23.18 Each (inc. VAT)

RS PRO SC APC Single Mode 10dB Attenuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Attenuation

10dB

Single/Multimode

Single Mode

Connector Type

SC

Connector Polish

APC

Length

35mm

Width

12.7mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Product details

Attenuators

Wavelength range 1310 and 1550 nm
Tolerance with 5 dB element ±0.5 dB
Tolerance with 6 → 30 dB elements ±10% attenuation
Return loss APC ≥ 60 dB
Service life 500 expecting mating cycles
Repeatability <0.2 dB