RS PRO Screened 2 Core, 0.055 mm² CSA, 3.1mm od, 25m, Grey

RS tootekood: 626-4547Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Audiokaablid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

0.055 mm²

Screened/Unscreened

Screened

Insulation material

PVC

Outer Diameter

3.1mm

Length

25m

Sheath Colour

Grey

Filler Material

Cotton

Cable Shape

Multicore

Capacitance Core To Core

83pF/m

Capacitance Core To Screen

140pF/m

Screen Type

Lapped Screen Braid

Number of Strands

7

Conductor Strand Type

Stranded

Sheath Material

Polyvinyl Chloride PVC

Conductor Resistance

355 Ω/km

Core Strands

7/0.1 mm

Conductor Material

Copper

Size of Strands

0.1 mm

Teid võib huvitada
RS PRO 2 Core Microphone Cable, 0.05 mm² CSA Screened, 3.1mm od, 25m, Grey
€ 16,101 Reel of 25 Metres (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

RS PRO Screened 2 Core, 0.055 mm² CSA, 3.1mm od, 25m, Grey

P.O.A.

RS PRO Screened 2 Core, 0.055 mm² CSA, 3.1mm od, 25m, Grey
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
RS PRO 2 Core Microphone Cable, 0.05 mm² CSA Screened, 3.1mm od, 25m, Grey
€ 16,101 Reel of 25 Metres (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

0.055 mm²

Screened/Unscreened

Screened

Insulation material

PVC

Outer Diameter

3.1mm

Length

25m

Sheath Colour

Grey

Filler Material

Cotton

Cable Shape

Multicore

Capacitance Core To Core

83pF/m

Capacitance Core To Screen

140pF/m

Screen Type

Lapped Screen Braid

Number of Strands

7

Conductor Strand Type

Stranded

Sheath Material

Polyvinyl Chloride PVC

Conductor Resistance

355 Ω/km

Core Strands

7/0.1 mm

Conductor Material

Copper

Size of Strands

0.1 mm

Teid võib huvitada
RS PRO 2 Core Microphone Cable, 0.05 mm² CSA Screened, 3.1mm od, 25m, Grey
€ 16,101 Reel of 25 Metres (ilma käibemaksuta)