RS PRO Screened 2 Core, 0.14 mm² CSA, 5.9mm od, 25m, Grey

RS tootekood: 690-3933Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Audiokaablid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

0.14 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

5.9mm

Length

25m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Sheath Colour

Grey

Screen Type

Twin Lapped Screen

Number of Strands

18

Sheath Material

Polyvinyl Chloride PVC

Cable Shape

Multicore

Conductor Strand Type

Stranded

Core Strands

18/0.1 mm

Conductor Material

Copper

Voltage Rating

30 V

Size of Strands

0.1 mm

Capacitance Core To Screen

130pF/m

Teid võib huvitada

P.O.A.

RS PRO Screened 2 Core, 0.14 mm² CSA, 5.9mm od, 25m, Grey

P.O.A.

RS PRO Screened 2 Core, 0.14 mm² CSA, 5.9mm od, 25m, Grey

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

0.14 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

5.9mm

Length

25m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Sheath Colour

Grey

Screen Type

Twin Lapped Screen

Number of Strands

18

Sheath Material

Polyvinyl Chloride PVC

Cable Shape

Multicore

Conductor Strand Type

Stranded

Core Strands

18/0.1 mm

Conductor Material

Copper

Voltage Rating

30 V

Size of Strands

0.1 mm

Capacitance Core To Screen

130pF/m

Teid võib huvitada