RS PRO Screened 2 Core, 0.22 mm² CSA, 5.15mm od, 25m, Grey

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProNumber of Cores
2
Cross Sectional Area
0.22 mm²
Screened/Unscreened
Screened
Insulation material
PVC
Outer Diameter
5.15mm
Length
25m
Sheath Colour
Grey
Sheath Material
Polyvinyl Chloride PVC
Conductor Resistance
82 Ω/km
Filler Material
Cotton
Conductor Strand Type
Stranded
Core Strands
7/0.2 mm
Conductor Material
Copper
Size of Strands
0.2 mm
Capacitance Core To Core
230pF/m
Capacitance Core To Screen
215pF/m
Screen Type
Copper Braid
Number of Strands
7
Cable Shape
Multicore
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProNumber of Cores
2
Cross Sectional Area
0.22 mm²
Screened/Unscreened
Screened
Insulation material
PVC
Outer Diameter
5.15mm
Length
25m
Sheath Colour
Grey
Sheath Material
Polyvinyl Chloride PVC
Conductor Resistance
82 Ω/km
Filler Material
Cotton
Conductor Strand Type
Stranded
Core Strands
7/0.2 mm
Conductor Material
Copper
Size of Strands
0.2 mm
Capacitance Core To Core
230pF/m
Capacitance Core To Screen
215pF/m
Screen Type
Copper Braid
Number of Strands
7
Cable Shape
Multicore