RS PRO Screened 2 Core, 0.5 mm² CSA, 6.2mm od, 25m, Grey

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProNumber of Cores
2
Cross Sectional Area
0.5 mm²
Screened/Unscreened
Screened
Insulation material
PVC
Outer Diameter
6.2mm
Length
25m
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Sheath Colour
Grey
Conductor Material
Copper
Size of Strands
0.2 mm
Capacitance Core To Core
141pF/m
Capacitance Core To Screen
288pF/m
Screen Type
Copper Braid
Number of Strands
16
Sheath Material
Polyvinyl Chloride PVC
Filler Material
Cotton
Cable Shape
Multicore
Conductor Strand Type
Stranded
Core Strands
16/0.2 mm
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProNumber of Cores
2
Cross Sectional Area
0.5 mm²
Screened/Unscreened
Screened
Insulation material
PVC
Outer Diameter
6.2mm
Length
25m
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Sheath Colour
Grey
Conductor Material
Copper
Size of Strands
0.2 mm
Capacitance Core To Core
141pF/m
Capacitance Core To Screen
288pF/m
Screen Type
Copper Braid
Number of Strands
16
Sheath Material
Polyvinyl Chloride PVC
Filler Material
Cotton
Cable Shape
Multicore
Conductor Strand Type
Stranded
Core Strands
16/0.2 mm