RS PRO Screw Mount Electronic Sounder, 110 → 230 V ac, 120dB at 1 m, IP66, IP69K, AC/DC, 62-Tone

RS Stock No.: 271-2220Brand: RS PRO
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

110 → 230 V ac

IP Rating

IP66, IP69K

Decibels at 1 Metre

120dB

Current Type

AC/DC

Number Of Tones

62

Mounting Style

Screw Mount

Country of Origin

Italy

Stock information temporarily unavailable.

€ 605.00

€ 605.00 Each (Exc. Vat)

€ 750.20

€ 750.20 Each (inc. VAT)

RS PRO Screw Mount Electronic Sounder, 110 → 230 V ac, 120dB at 1 m, IP66, IP69K, AC/DC, 62-Tone

€ 605.00

€ 605.00 Each (Exc. Vat)

€ 750.20

€ 750.20 Each (inc. VAT)

RS PRO Screw Mount Electronic Sounder, 110 → 230 V ac, 120dB at 1 m, IP66, IP69K, AC/DC, 62-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

110 → 230 V ac

IP Rating

IP66, IP69K

Decibels at 1 Metre

120dB

Current Type

AC/DC

Number Of Tones

62

Mounting Style

Screw Mount

Country of Origin

Italy