RS PRO SDG1032X Arbitrary Waveform Generator, 30MHz Max

Technical Document
Specifications
Brand
RS ProMaximum Frequency
30MHz
Maximum Frequency Triangle Ramps
500kHz
Maximum Frequency (Triangle, Ramps)
500kHz
Minimum Frequency Triangle Ramps
1µHz
Minimum Frequency (Triangle, Ramps)
1µHz
Maximum Sampling Frequency
150Msps
Resolution
1 μHz
Minimum Pulse Width
32.6ns
Arbitrary Waveforms
Yes
Weight
3.4kg
Connector Type
USB
Dimensions
260.3 x 295.7 x 107.2mm
Maximum Output Amplitude
20V Pk-Pk
Sweep
Linear, Logarithmic
Rise - Fall Time
22.4 (Pulse) s, 4.2 (Square) ns
Maximum Operating Temperature
+40°C
Interface Type
LAN, USB Device, USB Host
Minimum Operating Temperature
0°C
Height
107.2mm
Width
295.7mm
Length
260.3mm
Model Number p
SDG1032X
Country of Origin
China
€ 715.00
€ 715.00 Each (Exc. Vat)
€ 872.30
€ 872.30 Each (inc. VAT)
Calibration type
No Calibration
1
€ 715.00
€ 715.00 Each (Exc. Vat)
€ 872.30
€ 872.30 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Frequency
30MHz
Maximum Frequency Triangle Ramps
500kHz
Maximum Frequency (Triangle, Ramps)
500kHz
Minimum Frequency Triangle Ramps
1µHz
Minimum Frequency (Triangle, Ramps)
1µHz
Maximum Sampling Frequency
150Msps
Resolution
1 μHz
Minimum Pulse Width
32.6ns
Arbitrary Waveforms
Yes
Weight
3.4kg
Connector Type
USB
Dimensions
260.3 x 295.7 x 107.2mm
Maximum Output Amplitude
20V Pk-Pk
Sweep
Linear, Logarithmic
Rise - Fall Time
22.4 (Pulse) s, 4.2 (Square) ns
Maximum Operating Temperature
+40°C
Interface Type
LAN, USB Device, USB Host
Minimum Operating Temperature
0°C
Height
107.2mm
Width
295.7mm
Length
260.3mm
Model Number p
SDG1032X
Country of Origin
China