RS PRO SDG6022X Arbitrary Waveform Generator, 200MHz Max - With RS Calibration

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProMaximum Frequency
200MHz
Maximum Frequency Triangle Ramps
500MHz
Maximum Frequency (Triangle, Ramps)
500MHz
Minimum Frequency Triangle Ramps
1µHz
Minimum Frequency (Triangle, Ramps)
1µHz
Maximum Sampling Frequency
2.4Gsps
Resolution
1 μHz
Calibrated
RSCAL
Minimum Pulse Width
3.4ns
Arbitrary Waveforms
Yes
Sweep
Linear, Logarithmic
Rise - Fall Time
1 (PRBS) μs, 2 (Pulse) ns, 2.4 (Square) ns, 2.6 (Arbitrary)
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Height
107.2mm
Width
295.7mm
Length
260.3mm
Model Number p
SDG6022X
Weight
3.5kg
Connector Type
USB
Dimensions
260.3 x 295.7 x 107.2mm
Maximum Output Amplitude
20V Pk-Pk
Päritoluriik
China
€ 4 360,00
€ 4 360,00 tk (ilma käibemaksuta)
€ 5 319,20
€ 5 319,20 tk (koos käibemaksuga)
Kalibreeringu tüüp
RS kalibreering
1
€ 4 360,00
€ 4 360,00 tk (ilma käibemaksuta)
€ 5 319,20
€ 5 319,20 tk (koos käibemaksuga)
Kalibreeringu tüüp
RS kalibreering
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProMaximum Frequency
200MHz
Maximum Frequency Triangle Ramps
500MHz
Maximum Frequency (Triangle, Ramps)
500MHz
Minimum Frequency Triangle Ramps
1µHz
Minimum Frequency (Triangle, Ramps)
1µHz
Maximum Sampling Frequency
2.4Gsps
Resolution
1 μHz
Calibrated
RSCAL
Minimum Pulse Width
3.4ns
Arbitrary Waveforms
Yes
Sweep
Linear, Logarithmic
Rise - Fall Time
1 (PRBS) μs, 2 (Pulse) ns, 2.4 (Square) ns, 2.6 (Arbitrary)
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Height
107.2mm
Width
295.7mm
Length
260.3mm
Model Number p
SDG6022X
Weight
3.5kg
Connector Type
USB
Dimensions
260.3 x 295.7 x 107.2mm
Maximum Output Amplitude
20V Pk-Pk
Päritoluriik
China