Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSign Description
Radiation
Self-Adhesive
Yes
Height
100 mm
Sign Text/Symbol
Symbol
Text Language
None
Material
Vinyl
Colour
Black/Yellow/White
Width
100mm
Sign Type
Label
Hazard Type
Hazardous Substances
Päritoluriik
India
Toote üksikasjad
RS PRO ISO 7010 Vinyl Pictogram Safety Label Signs
RS PRO range of health and safety hazard signs. The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom text-based safety instructions are not sufficient.
The ISO 7010 Standard applies to all safety signs and symbols in work environments and other places where people need to be made aware of safety issues. This includes everything from emergency exit signs to mandatory, prohibition or hazard warning signs.
RS PRO have a great range of international danger and hazard signs that will meet all your requirements for your business to maintain a safe work environment and avoid accidents.
Standards
ISO 7010 International Standard
€ 2,65
€ 2,65 tk (ilma käibemaksuta)
€ 3,29
€ 3,29 tk (koos käibemaksuga)
1
€ 2,65
€ 2,65 tk (ilma käibemaksuta)
€ 3,29
€ 3,29 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSign Description
Radiation
Self-Adhesive
Yes
Height
100 mm
Sign Text/Symbol
Symbol
Text Language
None
Material
Vinyl
Colour
Black/Yellow/White
Width
100mm
Sign Type
Label
Hazard Type
Hazardous Substances
Päritoluriik
India
Toote üksikasjad
RS PRO ISO 7010 Vinyl Pictogram Safety Label Signs
RS PRO range of health and safety hazard signs. The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom text-based safety instructions are not sufficient.
The ISO 7010 Standard applies to all safety signs and symbols in work environments and other places where people need to be made aware of safety issues. This includes everything from emergency exit signs to mandatory, prohibition or hazard warning signs.
RS PRO have a great range of international danger and hazard signs that will meet all your requirements for your business to maintain a safe work environment and avoid accidents.
Standards
ISO 7010 International Standard