RS PRO Shaft Collar, One Piece, Clamp Screw, Bore 10mm, OD 24mm, W 9mm, Steel

RS Stock No.: 234-6951Brand: RS PRO
brand-logo
View all in Shaft Collars

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

10mm

One/Two Piece

One Piece

Material

Steel

Single/Double Wide

Single

Outside Diameter

24mm

Fastening

Clamp Screw

Threaded Bore Size

M3

Width

9mm

Stock information temporarily unavailable.

€ 5.10

€ 5.10 Each (Exc. Vat)

€ 6.22

€ 6.22 Each (inc. VAT)

RS PRO Shaft Collar, One Piece, Clamp Screw, Bore 10mm, OD 24mm, W 9mm, Steel

€ 5.10

€ 5.10 Each (Exc. Vat)

€ 6.22

€ 6.22 Each (inc. VAT)

RS PRO Shaft Collar, One Piece, Clamp Screw, Bore 10mm, OD 24mm, W 9mm, Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

10mm

One/Two Piece

One Piece

Material

Steel

Single/Double Wide

Single

Outside Diameter

24mm

Fastening

Clamp Screw

Threaded Bore Size

M3

Width

9mm