RS PRO Shaft Collar, One Piece, Clamp Screw, Bore 12mm, OD 28mm, W 11mm, Steel

RS Stock No.: 234-6952Brand: RS PRO
brand-logo
View all in Shaft Collars

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

12mm

One/Two Piece

One Piece

Material

Steel

Single/Double Wide

Single

Outside Diameter

28mm

Fastening

Clamp Screw

Threaded Bore Size

M4

Width

11mm

Stock information temporarily unavailable.

€ 4.75

€ 4.75 Each (Exc. Vat)

€ 5.79

€ 5.79 Each (inc. VAT)

RS PRO Shaft Collar, One Piece, Clamp Screw, Bore 12mm, OD 28mm, W 11mm, Steel

€ 4.75

€ 4.75 Each (Exc. Vat)

€ 5.79

€ 5.79 Each (inc. VAT)

RS PRO Shaft Collar, One Piece, Clamp Screw, Bore 12mm, OD 28mm, W 11mm, Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

12mm

One/Two Piece

One Piece

Material

Steel

Single/Double Wide

Single

Outside Diameter

28mm

Fastening

Clamp Screw

Threaded Bore Size

M4

Width

11mm